5.3 V ESD Protection Diodes / TVS Diodes

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Infineon Technologies ESD Protection Diodes / TVS Diodes Ult-Lw Capacitance ESD Diode Array 14.920In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 2 Channel 5.3 V SMD/SMT 12 V 6 V TSLP-3 3 A 0.6 pF 20 kV 20 kV - 40 C + 125 C TVS Diodes ESD5V3 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 14.477In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 5.3 V SMD/SMT 28 V 6 V TSSLP-2 3 A 0.6 pF 20 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 768.941In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Bidirectional 1 Channel 5.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes ESD8472 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 40.773In Stock
180.000On Order
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 5.3 V SMD/SMT 28 V 6 V TSLP-2 3 A 0.6 pF 20 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 30kV AEC-Q101 20.000In Stock
30.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 40 W 0.35 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ3045 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 20kV BIDIRECTIONAL 28.191In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C TVS Diodes SP3022 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 35.483In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Bidirectional 1 Channel 5.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes ESD8472 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes Ult-Lw Capacitance ESD Diode Array 4.544In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 2 Channel 5.3 V SMD/SMT 28 V 6 V TSLP-3 3 A 0.6 pF 20 kV 20 kV - 40 C + 125 C TVS Diodes ESD5V3 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes Bi-direct Ultra Lw Capacitanc TVS Diode 6.674In Stock
45.000On Order
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5.3 V SMD/SMT 44 V 7 V TSLP-2 3 A 0.4 pF - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 1.135In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 5.3 V SMD/SMT 28 V 6 V 3 A 0.6 pF 20 kV - 55 C + 125 C TVS Diodes ESD114 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes AF SCHOTTKY DIODE 3.344In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5.3 V SMD/SMT 12 V 6 V TSFP-3 3 A 0.6 pF - 40 C + 125 C TVS Diodes ESD5V3 Reel, Cut Tape, MouseReel
Infineon Technologies ESD112-B1-02EL E6327
Infineon Technologies ESD Protection Diodes / TVS Diodes Bi-direct Ultra Lw Capacitanc TVS Diode 3.749In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5.3 V SMD/SMT 44 V 7 V 3 A 0.4 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes ESD111 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes AF SCHOTTKY DIODE
71.803On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5.3 V SMD/SMT 28 V 6 V TSFP-3 3 A 0.6 pF 20 kV 20 kV - 40 C + 125 C TVS Diodes ESD5V3 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode 6pF 5.8V
30.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.3 V SMD/SMT 11 V 6.8 V SL-2 3 A 45 W 6 pF 17 kV 20 kV - 55 C + 150 C ESD Suppressors DF2B7 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .35pF 30kV Bi-Dir Lead-Time 11 Weeks

Bidirectional 1 Channel 5.3 V SMD/SMT 12.5 V 7.8 V 01005 (0402 metric) 2 A 20 W 0.35 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP3042 Reel, Cut Tape, MouseReel