- 20 C Circuit Breakers

Results: 2.353
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A 1.310In Stock
Min.: 1
Mult.: 1

1180 Circuit Breakers Overcurrent Protection 1 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 10A 2-P Illum Amber P1 & P2 Trip QC 210In Stock
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 10 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated


TE Connectivity / P&B Circuit Breakers 7A PUSH TO RESET 8.469In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 7 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Tray
Siemens Circuit Breakers TMCB UL489 S00 2A SCREW 4In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers System Protection 2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 70In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 9 - 12.5A SCREW 10In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 12.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 190In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Siemens Circuit Breakers MSP S00 1.1-1.6A SCREW 16In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 1.6 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 20-25A SCREW 7In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 25 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP,GROUP TAP,S00,CL10,1.1-1.6A,SCREW 10In Stock
Min.: 1
Mult.: 1

3RV1 Circuit Breakers Motor Protection 1.6 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 11-16A SCREW W/AUX 1NO/1NC 6In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 16 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S2 CLASS 10 28-36A SCREW 6In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 36 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 FOR XFRMR 5.5-8A SCREW 9In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Transformer Protection 8 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers TMCB UL489 S00 3.2A SCREW 5In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers System Protection 3.2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 341In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
Siemens Circuit Breakers CIRCUIT BREAKER SIZE S00, CLASS 10 13In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


Schneider Electric Circuit Breakers MAN-START 600VAC 65AMP IEC 5In Stock
Min.: 1
Mult.: 1

GV Circuit Breakers Thermal Magnetic 65 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 131In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S2 CLASS 10 42-52A SCREW 7In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 52 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 5.5-8A SCREW 9In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 8 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 3.5 - 5A SCREW 30In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 1.909In Stock
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated