SD12-PB

Bussmann / Eaton
504-SD12-PB
SD12-PB

Mfr.:

Description:
Circuit Breaker Accessories Size 1&2 Phase barrier kit ganging links

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp807.407 Rp807.407

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breaker Accessories
RoHS: N
SD-PB
Fuse Accessory
Phase Barrier Kit
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 250 A
For Use With: NH1, NH2
Number of Poles: 12 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: SMD/SMT
Voltage Rating: 690 VAC
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.