STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 20 V TVS 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 33 V TVS 2.227In Stock
Min.: 1
Mult.: 1
: 2.500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 47.268In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 48 V TVS 607In Stock
2.500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (24 V system) 129.977In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SC-59-3 (SOT-23-3) 3 A 230 W 15 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes ESDCAN AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 36 V TVS in SMC 11.097In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 16.008In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 7.006In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7.388In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 75 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 5.004In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 5.396In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4.782In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV Uni 3.512In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 7.218In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 33 V TVS for load dump in D2PAK 3.357In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 33 V SMD/SMT 51.5 V 36.7 V D2PAK (TO-263AB-3) 85 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-39AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 6.129In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 8.246In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 38.137In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 44.045In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 9.988In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 80 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 23.589In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4.596In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMA (DO-214AC) 93 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Bidirect 15.283In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Unidirect 12.979In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Unidirect 11.809In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel