Littelfuse TPSMB Series ESD Protection Diodes / TVS Diodes

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand of Voltage 30V 3.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand off Voltage 28V 3.020In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 28 V SMD/SMT 42.5 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - CA 24V 2.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.6 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V AEC-Q101 5% Bi-Directional 5.438In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Bi-Directional 18.125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 530V AEC-Q101 5% Bi-Directional 4.530In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 451 V SMD/SMT 725 V 503.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 100V AEC-Q101 5% Bi-Directional 6.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Uni-Directional 8.073In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 460 V SMD/SMT 740 V 513 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 110V AEC-Q101 5% Uni-Directional 5.619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 510V AEC-Q101 5% Uni-Directional 5.654In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V AEC-Q101 5% Bi-Directional 2.113In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 11 V SMD/SMT 15.6 V 11.6 V SMB (DO-214AA) 39.1 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Bi-Directional 746In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 12 V SMD/SMT 16.7 V 12.6 V SMB (DO-214AA) 36.5 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V AEC-Q101 5% Uni-Directional 3.437In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 510V AEC-Q101 5% Bi-Directional 2.221In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - CA 52.78V 2.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Bidirectional 1 Channel 52.78 V SMD/SMT 79.8 V 55.1 V SMB (DO-214AA) 7.7 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V AEC-Q101 5% Uni-Directional 8.464In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V AEC-Q101 5% Bi-Directional 5.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V AEC-Q101 5% Uni-Directional 2.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 480V AEC-Q101 5% Uni-Directional 2.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V AEC-Q101 5% Bi-Directional 5.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 150V AEC-Q101 5% Uni-Directional 3.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 220V AEC-Q101 5% Uni-Directional 3.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V AEC-Q101 5% Bi-Directional 2.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 68V AEC-Q101 5% Uni-Directional 5.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 120V AEC-Q101 5% Uni-Directional 3.401In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel