2.5 mm Resettable Fuses - PPTC

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 4A, 8V 4.544In Stock
Min.: 1
Mult.: 1
: 4.000

PTSLR0805 SMD/SMT SMD/SMT 4 A 8 VDC 8 A 50 A 14 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 3.5A, 8V 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

PTSLR0805 SMD/SMT SMD/SMT 3.5 A 8 VDC 7 A 50 A 18 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 2.6A, 8V 6.176In Stock
Min.: 1
Mult.: 1
: 4.000

PTSLR0805 SMD/SMT SMD/SMT 2.6 A 8 VDC 5.2 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA0805 0.1A, 15V 560In Stock
Min.: 1
Mult.: 1
: 4.000

PTSA0805 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 10 A 10 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA0805 0.12A, 15V 2.029In Stock
Min.: 1
Mult.: 1
: 4.000

PTSA0805 SMD/SMT SMD/SMT 120 mA 15 VDC 300 mA 20 A 9 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT0805 0.1A, 16V 4.145In Stock
Min.: 1
Mult.: 1
: 4.000

PTSAHT0805 SMD/SMT SMD/SMT 100 mA 16 VDC 600 mA 40 A 10 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 3A, 8V 2.334In Stock
Min.: 1
Mult.: 1
: 4.000

PTSLR0805 SMD/SMT SMD/SMT 3 A 8 VDC 6 A 50 A 20 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 3.8A, 8V 1.773In Stock
Min.: 1
Mult.: 1
: 4.000

PTSLR0805 SMD/SMT SMD/SMT 3.8 A 8 VDC 7.6 A 50 A 16 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 4.5A, 8V 77In Stock
3.500Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.500

PTSLR0805 SMD/SMT SMD/SMT 4.5 A 8 VDC 9 A 50 A 12 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 2A, 8V
7.976Expected 06/10/2026
Min.: 1
Mult.: 1
: 4.000

PTSLR0805 SMD/SMT SMD/SMT 2 A 8 VDC 4 A 50 A 40 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel