3 mm Resettable Fuses - PPTC

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12.022In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 2.7A 400In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 3.7A 1.643In Stock
Min.: 1
Mult.: 1
: 1.000

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 236In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
YAGEO Resettable Fuses - PPTC 1206 30V 0.1A 0.8W SMD AEC-Q200 High Temp 14.748In Stock
20.004On Order
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 100 mA 30 V 350 mA 10 A 700 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206,16V 0.25A 0.6W SMD AEC-Q200 High Temp 11.146In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 250 mA 16 V 810 mA 20 A 350 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 24V 0.3A 1.0W SMD AEC-Q200 High Temp 20.000In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 300 mA 24 V 820 mA 10 A 100 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 30V 0.35A 1.2W SMD AEC-Q200 High Temp 9.950In Stock
15.000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3.000

SMDH PCB Mount SMD/SMT 350 mA 30 V 1.2 A 20 A 100 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 0.75A 1.1W SMD AEC-Q200 High Temp 11.009In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 750 mA 6 V 2 A 10 A 50 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 1.10A 0.6W SMD AEC-Q200 High Temp 7.834In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 1.1 A 6 V 5.2 A 100 A 30 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 2.0A 0.7W SMD AEC-Q200 High Temp 9.537In Stock
Min.: 1
Mult.: 1
: 2.000

SMDH PCB Mount SMD/SMT 2 A 6 V 6 A 100 A 10 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 30V 0.1A 0.9W SMD AEC-Q200 High Temp 8.383In Stock
12.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 100 mA 30 V 550 mA 10 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp 10.981In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 200 mA 30 V 1 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 6V 0.5A 1.1W SMD AEC-Q200 High Temp 7.242In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 500 mA 6 V 1.5 A 10 A 80 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 16V 0.75A 1.0W SMD AEC-Q200 High Temp 11.660In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 750 mA 16 V 3.75 A 20 A 70 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 9V 1.10A 1.0W SMD AEC-Q200 High Temp 11.975In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 1.1 A 9 V 5.5 A 20 A 60 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 9V 1.25A 1.5W SMD AEC-Q200 High Temp 11.965In Stock
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 1.25 A 9 V 3.75 A 40 A 30 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 34.035In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 60V 40A Imax 34.058In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 50 mA 60 VDC 100 mA 40 A 20 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .05A 60V 40A Imax 11.821In Stock
Min.: 1
Mult.: 1
: 3.000

RXEF PCB Mount Radial 50 mA 60 VDC 100 mA 40 A 20 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax 21.567In Stock
28.000Expected 11/11/2026
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax 6.972In Stock
18.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 3.000

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax 15.656In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax 12.733In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax 25.092In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Bulk