Bel 3AG Series Cartridge Fuses

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Cartridge Fuses 4.141In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 1.6 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 85 mOhms
Bel Fuse Cartridge Fuses 3.958In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 12 A Fast Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms
Bel Fuse Cartridge Fuses 6.972In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 2 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 57 mOhms
Bel Fuse Cartridge Fuses 24.018In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 8 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 10 mOhms
Bel Fuse Cartridge Fuses 2.853In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 2.5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 43 mOhms
Bel Fuse Cartridge Fuses 2.947In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 3.5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 27 mOhms
Bel Fuse Cartridge Fuses Fuse 3.736In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 3 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 33 mOhms
Bel Fuse Cartridge Fuses Fuse 2.870In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Bel Fuse Cartridge Fuses 1.831In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 750 mA Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 660 mOhms
Bel Fuse Cartridge Fuses 1.908In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 1 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 155 mOhms
Bel Fuse Cartridge Fuses 481In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 1.25 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 114 mOhms
Bel Fuse Cartridge Fuses Fuse 3.753In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 10 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Cartridge Fuses Fuse 607In Stock
2.000Expected 13/02/2026
Min.: 1
Mult.: 1

3AG Glass Fuses 15 A Fast Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms
Bel Fuse Cartridge Fuses 974In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 4 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 24 mOhms
Bel Fuse Cartridge Fuses 412In Stock
3.000Expected 13/02/2026
Min.: 1
Mult.: 1

3AG Glass Fuses 6 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 14 mOhms
Bel Fuse Cartridge Fuses 1.839In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 7 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 12 mOhms
Bel Fuse Cartridge Fuses Fuse
2.875Expected 13/02/2026
Min.: 1
Mult.: 1

3AG Glass Fuses 500 mA Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.19 Ohms