Bourns MF-R Series Resettable Fuses - PPTC

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 60V .25A-HD 40A MAX 10.773In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .5A-HD 40A MAX 13.735In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .65A-HD 40A MAX 10.521In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .75A-HD 40A MAX 9.194In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX 10.570In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX 10.866In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 8.787In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 7.375In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 3A-HD 40A MAX 8.262In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 11.711In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 5A-HD 40A MAX 9.882In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 30V 8A-HD 40A MAX 5.619In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 30V 9A-HD 40A MAX 6.117In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 8.130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 60V RADIAL LEADED 949In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 60V .25A-HD 40A MAX 1.433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED 7.299In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .4A-HD 40A MAX 2.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED 3.328In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED 2.181In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED 2.168In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 6.436In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED 1.081In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 16V 11A-HD 100A MAX 3.847In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 11 A 16 VDC 22 A 100 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 30V RADIAL LEADED 2.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape