Bourns MF-R/600 Series Resettable Fuses - PPTC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 30V 6A-HD 40A MAX 6.182In Stock
Min.: 1
Mult.: 1

MF-R/600 PCB Mount Radial 6 A 30 VDC 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED 3.064In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R/600 PCB Mount Radial 6 A 30 VDC 12 A 6 A 20 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-R/600 PCB Mount Radial 6 A 30 V 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC 6A 30V 0.005ohm Hold 6.0 Trip 12.0 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

MF-R/600 PCB Mount Radial 6 A 30 V 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack