Bourns Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8.593In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 8.156In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 6.026In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8.928In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 6 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8.841In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7.484In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V 2.949In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V 2.934In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 24 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 10.541In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 10.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 100MA-HD 40A MAX 13.743In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSHT SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 7.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 16.966In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSMF SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 9.058In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8.441In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 9.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 7.105In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .9A-HD 100A MAX 5.476In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RG PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 6.054In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.08A 250V SMD 2920 TELECOM 13.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 40A MAX 24.085In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 450 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED 11.331In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .75A-HD 40A MAX 11.646In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape