PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 5.824In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 1.028In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 1.1 A 16 VDC 2.2 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 1.779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 1.25 A 16 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 16V Mini SMD AEC-Q200 679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 1.5 A 16 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 371In Stock
1.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

miniASMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200 1.978In Stock
Min.: 1
Mult.: 1
Reel: 1.500

miniASMD SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 16V 100A Imax 5.034In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 16V 100A Imax 1.871In Stock
2.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD SMD/SMT SMD/SMT 1.25 A 16 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 12V 100A Imax 700In Stock
47.900On Order
Min.: 1
Mult.: 1
Reel: 1.500

miniSMD SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 100 A 47 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 750MA-HD 40A MAX 2.302In Stock
21.965On Order
Min.: 1
Mult.: 1
Reel: 1.500

miniSMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 8V 100A Imax 6.116In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD SMD/SMT SMD/SMT 1.1 A 8 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 6V 100A Imax 2.929In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX 3.723In Stock
14.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

miniSMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.6A 9V 100A Imax 2.150In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD SMD/SMT SMD/SMT 1.6 A 9 VDC 3.2 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2A 8V 100A Imax 589In Stock
14.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD SMD/SMT SMD/SMT 2 A 8 VDC 4 A 100 A 70 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 85 mOhms 40 A 16 VDC - 40 C+ 85 C 3.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD PCB Mount SMD/SMT 2 A 16 VDC 4 A 40 A 85 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 6V 100A Imax 3.323In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 100 A 43 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.60A 13.2V 100A Imax 943In Stock
3.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

miniSMD SMD/SMT SMD/SMT 2.6 A 13.2 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC MINISMDC300F-2 2.000In Stock
Min.: 2.000
Mult.: 2.000
Reel: 2.000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel
Littelfuse Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 2.700In Stock
3.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

nanoASMDC SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A 16V Nano SMD AEC-Q200 550In Stock
3.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

nanoASMDC SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 20 A 1.35 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 24V 100A Imax 7.609In Stock
9.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

nanoSMD SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 3.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A 2.3Ohms 6.650In Stock
9.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

nanoSMD PCB Mount SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 15VDC 20A 0805 AEC-Q200 3.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

picoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 20 A 11 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 0.8Ohms 4.721In Stock
Min.: 1
Mult.: 1
Reel: 3.000

picoSMD PCB Mount SMD/SMT 500 mA 6 VDC 1 A 100 A 800 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel