PICO II Fuses with Leads - Through Hole

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse 0263005.WAT1L
Littelfuse Fuses with Leads - Through Hole 250V PICO II V/FA RoHS 5A Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

263 PCB Mount Fuses 5 A Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse 026301.5WAT1L
Littelfuse Fuses with Leads - Through Hole 250V PICO II V/FA RoHS 1.5A Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

263 PCB Mount Fuses 1.5 A Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse 026302.5WAT1L
Littelfuse Fuses with Leads - Through Hole 250V 2.5A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

263 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse 026303.5WAT1L
Littelfuse Fuses with Leads - Through Hole 250V 3.5A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

263 PCB Mount Fuses 3.5 A 250 VAC Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .062A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Reel
Littelfuse Fuses with Leads - Through Hole 125V .125A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 1.7 Ohms Reel
Littelfuse Fuses with Leads - Through Hole 125V .250A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 665 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V .250A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 665 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 375A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 395 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V .500A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 303 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V .750A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 175 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 1A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 128 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 2A FM Fast Acting Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 47.3 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 3A FM Fast Acting Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 29.5 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 4A FM Fast Acting Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 20.4 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 5A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 15.8 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 7A FM Fast Acting Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 10.7 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 1.5A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 82.3 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 125V 10A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7.2 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 32V 15A FM Fast Acting Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
253 PCB Mount Fuses 1.5 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 4.46 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 32V 15A FM Fast Acting Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 1.5 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 4.46 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A Non-Stocked
Min.: 1.000
Mult.: 1.000
No
275 Hi-Rel Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .25A Non-Stocked
Min.: 1.000
Mult.: 1.000
No
275 Hi-Rel Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 300 A at 125 V Axial PICO - 55 C + 125 C 740 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .375A Non-Stocked
Min.: 1.000
Mult.: 1.000
No
275 Hi-Rel Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 430 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A Non-Stocked
Min.: 1.000
Mult.: 1.000
No
275 Hi-Rel Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 280 mOhms Bulk