Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 10A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 10 A 16 V 17 A 100 A 7.1 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 10A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 10 A 16 V 17 A 100 A 7.1 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 10A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 10 A 16 V 17 A 100 A 7.1 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 11A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000

MF-RG PCB Mount Radial 11 A 16 V 18.7 A 100 A 6.2 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 11A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000

MF-RG PCB Mount Radial 11 A 16 V 18.7 A 100 A 6.2 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 11A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 11 A 16 V 18.7 A 100 A 6.2 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 11A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 11 A 16 V 18.7 A 100 A 6.2 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 11A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 11 A 16 V 18.7 A 100 A 6.2 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 11A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 11 A 16 V 18.7 A 100 A 6.2 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 3 A 16 V 5.1 A 100 A 65 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 3A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

MF-RG PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 65 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 3 A 16 V 5.1 A 100 A 65 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 3A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RG PCB Mount Radial 3 A 16 V 5.1 A 100 A 65 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RG PCB Mount Radial 3 A 16 V 5.1 A 100 A 65 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 10.000
Mult.: 2.500

MF-RG PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 10.000
Mult.: 2.500

MF-RG PCB Mount Radial 4 A 16 V 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 4A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 4 A 16 V 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 4A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RG PCB Mount Radial 4 A 16 V 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 4A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RG PCB Mount Radial 4 A 16 V 6.8 A 100 A 38.5 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 5 A 16 V 8.5 A 100 A 23 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 5 A 16 V 8.5 A 100 A 23 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 5A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RG PCB Mount Radial 5 A 16 V 8.5 A 100 A 23 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RG PCB Mount Radial 5 A 16 V 8.5 A 100 A 23 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Bulk