Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 6 A 16 V 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 6A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 6 A 16 V 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 6 A 16 V 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 6A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 6 A 16 V 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 6 A 16 V 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 16V 6.5A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 6.5 A 16 V 11.1 A 100 A 15.8 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.5A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 6.5 A 16 V 11.1 A 100 A 15.8 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 6.5A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 6.5 A 16 V 11.1 A 100 A 15.8 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.5A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 6.5 A 16 V 11.1 A 100 A 15.8 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 6.5A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 6.5 A 16 V 11.1 A 100 A 15.8 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.5A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 6.5 A 16 V 11.1 A 100 A 15.8 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 7 A 16 V 11.9 A 100 A 13 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 7 A 16 V 11.9 A 100 A 13 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 7A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 7 A 16 V 11.9 A 100 A 13 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 7 A 16 V 11.9 A 100 A 13 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 7A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 7 A 16 V 11.9 A 100 A 13 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 7 A 16 V 11.9 A 100 A 13 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 16V 8A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 8A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 16V 8A-HD 100A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RG PCB Mount Radial 8 A 16 V 13.6 A 100 A 11 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 9 A 16 V 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RG PCB Mount Radial 9 A 16 V 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Bulk