UST 1206 Series Surface Mount Fuses

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Schurter Surface Mount Fuses UST 1206 FUSE 8A F Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 FUSE 8A F Non-Stocked
Min.: 1
Mult.: 1
UST 1206 Surface Mount Fuses 8 A 32 VAC 63 VDC 3.2 mm x 1.6 mm - 55 C + 90 C
Schurter Surface Mount Fuses UST 1206 FUSE 10A F Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 FUSE 10A F Non-Stocked
Min.: 1
Mult.: 1
UST 1206 Surface Mount Fuses 10 A 32 VAC 63 VDC 3.2 mm x 1.6 mm - 55 C + 90 C
Schurter Surface Mount Fuses UST 1206 FUSE 12A F Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 FUSE 12A F Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 FUSE 15A F Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 FUSE 20A F Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 FUSE 20A F Non-Stocked Lead-Time 23 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 FUSE 20A F Non-Stocked
Min.: 1
Mult.: 1
UST 1206 Surface Mount Fuses 20 A 32 VAC 63 VDC 3.2 mm x 1.6 mm - 55 C + 90 C
Schurter Surface Mount Fuses UST 1206 FUSE 25A F Non-Stocked Lead-Time 23 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 25 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 1.000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel 1.3 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 1.000

UST 1206 SMD Fuses Time Delay / Slow Blow 35 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel 1 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

UST 1206 SMD Fuses Time Delay / Slow Blow 35 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel 1 mOhms