VTP Series Resettable Fuses - PPTC

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 2.4A 16V 100A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 1.000

VTP Strap Mount SMD/SMT 2.4 A 16 VDC 5.9 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000
No
VTP Strap Mount Axial 1.7 A 16 V 3.4 A 100 A 52 mOhms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 1
Mult.: 1
No
VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 2.000
Mult.: 2.000
No
VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
Min.: 2.000
Mult.: 2.000
No
VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
Min.: 2.000
Mult.: 2.000
No
VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
Min.: 2.000
Mult.: 2.000
No
VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk