Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 16V 160MA-HD 40A MAX 10.393In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSHT SMD/SMT SMD/SMT 160 mA 16 VDC 800 mA 40 A 6 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 17.236In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 11.992In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12.289In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8.824In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 5.882In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.455In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 60V .3A-HD 40A MAX 19.158In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 10.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 7.105In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .9A-HD 100A MAX 5.486In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RG PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 6.054In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.08A 250V SMD 2920 TELECOM 13.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 40A MAX 24.085In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 450 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 10.541In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 10.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 100MA-HD 40A MAX 14.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSHT SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 7.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 17.116In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSMF SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 9.058In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 3A-HD 40A MAX 12.562In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC 5.882In Stock
Min.: 1
Mult.: 1
Reel: 3.500

MF-NSML SMD/SMT SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 5.437In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MF-NSML SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 26 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel