Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 11 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000

MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 3.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RHT PCB Mount Radial 3 A 16 V 33 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 3.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000

MF-RHT PCB Mount Radial 3 A 16 V 6 A 100 A 79 mOhms - 40 C + 125 C Bulk
Bourns Resettable Fuses - PPTC PTC 3.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 3 A 16 V 6 A 100 A 79 mOhms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC PTC 3.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RHT PCB Mount Radial 3 A 16 V 33 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 3.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RHT PCB Mount Radial 3 A 16 V 6 A 100 A 79 mOhms - 40 C + 125 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 10.000
Mult.: 2.500

MF-RHT PCB Mount Radial 4 A 16 V 240 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 10.000
Mult.: 2.500

MF-RHT PCB Mount Radial 4 A 16 V 7.5 A 100 A 60 mOhms - 40 C + 125 C Bulk
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 4 A 16 V 7.5 A 100 A 60 mOhms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RHT PCB Mount Radial 4 A 16 V 240 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

MF-RHT PCB Mount Radial 4 A 16 V 7.5 A 100 A 60 mOhms - 40 C + 125 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC 4.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 10.000
Mult.: 2.500

MF-RHT PCB Mount Radial 4.5 A 16 V 7.8 A 100 A 54 mOhms - 40 C + 125 C Bulk
Bourns Resettable Fuses - PPTC PTC 4.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 4.5 A 16 V 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel
Bourns Resettable Fuses - PPTC PTC 4.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 4.5 A 16 V 7.8 A 100 A 54 mOhms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC PTC 4.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

MF-RHT PCB Mount Radial 4.5 A 16 V 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack