Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-RX PCB Mount Radial 1.6 A 72 V 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-RX PCB Mount Radial 1.85 A 72 V 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX/72 PCB Mount Radial 2.5 A 72 V 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX/250 PCB Mount Radial 2.5 A 72 V 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX PCB Mount Radial 3 A 72 V 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX PCB Mount Radial 3 A 72 V 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX PCB Mount Radial 3.75 A 72 V 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.13A 250V SMD VERTICAL TELECOM Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 2.000

MF-SM013/250V SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.0A 10V SMD 2018 Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 2 A 10 VDC 4 A 40 A 100 mOhms 2018 (5045 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.75A 6V SMD 1210 Non-Stocked Lead-Time 12 Weeks
Min.: 30.000
Mult.: 3.000
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 40 A 90 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.9A 15V AXIAL STRAP Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-LR Strap Mount Axial 1.9 A 15 V 3.9 A 100 A 72 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 10V 5.5A-HD 100A MAX Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 5.5 A 10 V 10.5 A 100 A 19 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.5A 20V AXIAL STRAP Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-LR PCB Mount Axial 5.5 A 20 V 10.5 A 100 A 16 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 20V 7.3A-HD 100A MAX Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-LR Strap Mount Axial 7.3 A 20 VDC 14.1 A 100 A 12 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 20V AXIAL STRAP Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-LR Strap Mount Axial 9 A 20 VDC 16.7 A 100 A 10 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.9A 24V AXIAL STRAP 100'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-LS PCB Mount Axial 1.9 A 24 VDC 4.2 A 100 A 57 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 1.9A 15V 0.03ohm Radial Non-Stocked
Min.: 1
Mult.: 1

MF-LS PCB Mount Axial 1.9 A 15 V 4.2 A 100 A 57 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.6A 24V AXIAL STRAP 100'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-LS PCB Mount Axial 2.6 A 24 VDC 5.2 A 100 A 42 mOhms - 40 C + 85 C Bulk