NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 1.935In Stock
2.500Expected 15/07/2026
Min.: 1
Mult.: 1
: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 30A .00913ohms 463 NANO2 13.388In Stock
Min.: 1
Mult.: 1
: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.93 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .2373ohms 464 NANO2 1.855In Stock
Min.: 1
Mult.: 1
: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 500 mA 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 237.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 2.104In Stock
Min.: 1
Mult.: 1
: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 4 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 2.104In Stock
Min.: 1
Mult.: 1
: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .0206ohms 464 NANO2 1.828In Stock
Min.: 1
Mult.: 1
: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 3.15 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 7.279In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 2.234In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 4.523In Stock
Min.: 1
Mult.: 1
: 1.000

476 Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 18.39 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 4.021In Stock
Min.: 1
Mult.: 1
: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 1.604In Stock
Min.: 1
Mult.: 1
: 1.000

476 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 1.443In Stock
1.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2 1.756In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

885 Surface Mount Fuses Fast Blow 1 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 350VAC 4A .0152ohms 885 NANO2 681In Stock
4.500Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.500

885 Surface Mount Fuses Fast Blow 4 A 350 VAC 450 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 15.2 mOhms
Littelfuse Surface Mount Fuses 350VAC 5A .0119ohms 885 NANO2 1.926In Stock
3.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1.500

885 Surface Mount Fuses Fast Blow 5 A 350 VAC 450 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 11.9 mOhms
Littelfuse Surface Mount Fuses 350VAC 2.5A .0267ohms 885 NANO2 1.730In Stock
Min.: 1
Mult.: 1
: 1.500

885 Surface Mount Fuses Fast Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 26.7 mOhms
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 4.261In Stock
4.500Expected 16/09/2026
Min.: 1
Mult.: 1
: 1.500

885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
Littelfuse Surface Mount Fuses 260V .750A SMF NANO CLIP SB 489In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360.2 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB= 125V 2A 47In Stock
16.500On Order
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.9 mOhms
Littelfuse Surface Mount Fuses 260C 10A SMF NANO CLIP VFA 1.001In Stock
4.500Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .028ohms 443 NANO2 1.174In Stock
7.500Expected 01/07/2026
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 1.275In Stock
1.500Expected 14/12/2026
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .035ohms 443 NANO2 219In Stock
4.500Expected 16/12/2026
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.5A .019ohms 443 NANO2 511In Stock
1.500Expected 26/10/2026
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.47ohms 448 NANO2 26In Stock
1.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.47 Ohms