875 Series Cartridge Fuses

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

875 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 51.9 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A 2.524In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 10 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.75 mOhms
Littelfuse Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE 2.025In Stock
Min.: 1
Mult.: 1
Reel: 1.000

875 Ceramic Fuses 1 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 95 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 7A 1.094In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 7 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 8 mOhms
Littelfuse Cartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE 999In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 2.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 22.46 mOhms
Littelfuse Cartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE 958In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 125 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 2.06 Ohms
Littelfuse Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE 1.785In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 9.54 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 6A 261In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 6 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 8.91 mOhms
Littelfuse Cartridge Fuses 250V .300A 3.6X10 FA PT PB-FREE 682In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 300 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 435 mOhms
Littelfuse Cartridge Fuses 250V .600A 3.6X10 FA PT PB-FREE 617In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 600 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 151 mOhms
Littelfuse Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE 4.943In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 1 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 95 mOhms
Littelfuse Cartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE 3In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 500 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 256 mOhms
Littelfuse Cartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE 345In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 2 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 28.87 mOhms
Littelfuse Cartridge Fuses 250V 8A 3.6x10 256In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 8 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 7.7 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

875 Ceramic Fuses 10 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape, MouseReel 6.75 mOhms
Littelfuse Cartridge Fuses 250V 3.0ASLOW-BLOW 3.6X10
2.471On Order
Min.: 1
Mult.: 1

875 Ceramic Fuses 3 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 17.1 mOhms
Littelfuse Cartridge Fuses 250V .250A 3.6X10 FA PT PB-FREE
600Expected 13/03/2026
Min.: 1
Mult.: 1

875 Ceramic Fuses 250 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 657.5 mOhms
Littelfuse Cartridge Fuses 250V .100A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 100 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 3 Ohms
Littelfuse Cartridge Fuses 250V .100A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

875 Ceramic Fuses 100 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 3 Ohms
Littelfuse Cartridge Fuses 250V .125A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 125 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 2.06 Ohms
Littelfuse Cartridge Fuses 250V .200A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 200 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 921 mOhms
Littelfuse Cartridge Fuses 250V .200A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

875 Ceramic Fuses 200 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 921 mOhms
Littelfuse Cartridge Fuses 250V .300A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 300 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 435 mOhms
Littelfuse Cartridge Fuses 250V .400A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 400 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 321 mOhms
Littelfuse Cartridge Fuses 250V .400A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

875 Ceramic Fuses 400 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 321 mOhms