ADO Series Automotive Fuses

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Fuse Size/Group Product Current Rating Voltage Rating DC Interrupt Rating Mounting Style Termination Style Fuse Type Minimum Operating Temperature Maximum Operating Temperature Series
Schurter Automotive Fuses ADO12 1038 Bolt-on B 500VDC 32A Copper alloy, nickel-plated Terminal 266In Stock
Min.: 1
Mult.: 1

10.5 mm x 38 mm Automotive Fuses 32 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO11 1038 Bolt-on Z 500VDC 20A Copper alloy, tin-plated Terminal 228In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 20 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO11 1038 Bolt-on Z 500VDC 63A Copper alloy, tin-plated Terminal 225In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 63 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO16 1038 PCB 500VDC 40A Copper alloy, tin-plated Terminal 270In Stock
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 40 A 500 VDC 20 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO17 1038 PCB 750VDC 30A Copper alloy, tin-plated Terminal 242In Stock
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 30 A 750 VDC 20 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO19 1038 PCB 1000VDC 40A Copper alloy, tin-plated Terminal 113In Stock
1.080Expected 11/02/2027
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 40 A 1 kVDC 20 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO13 1038 Bolt-on A 750VDC 40A Copper alloy, tin-plated Terminal 235In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 40 A 750 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO18 1038 PCB 850VDC 50A Copper alloy, tin-plated Terminal 220In Stock
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 50 A 850 VDC 50 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO19 1038 PCB 1000VDC 30A Copper alloy, tin-plated Terminal 265In Stock
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 30 A 1 kVDC 20 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO18 1038 PCB 850VDC 30A Copper alloy, tin-plated Terminal 240In Stock
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 30 A 850 VDC 50 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO16 1038 PCB 500VDC 32A Copper alloy, tin-plated Terminal 260In Stock
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 32 A 500 VDC 20 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO17 1038 PCB 750VDC 40A Copper alloy, tin-plated Terminal 246In Stock
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 40 A 750 VDC 20 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO12 1038 Bolt-on B 500VDC 20A Copper alloy, nickel-plated Terminal 159In Stock
Min.: 1
Mult.: 1

10.5 mm x 38 mm Automotive Fuses 20 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO11 1038 Bolt-on Z 500VDC 30A Copper alloy, tin-plated Terminal 229In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 30 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO11 1038 Bolt-on Z 500VDC 40A Copper alloy, tin-plated Terminal 219In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 40 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO11 1038 Bolt-on Z 500VDC 50A Copper alloy, tin-plated Terminal 181In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 50 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO12 1038 Bolt-on B 500VDC 40A Copper alloy, nickel-plated Terminal 225In Stock
Min.: 1
Mult.: 1

10.5 mm x 38 mm Automotive Fuses 40 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO12 1038 Bolt-on B 500VDC 50A Copper alloy, nickel-plated Terminal 200In Stock
Min.: 1
Mult.: 1

10.5 mm x 38 mm Automotive Fuses 50 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO12 1038 Bolt-on B 500VDC 63A Copper alloy, nickel-plated Terminal 234In Stock
Min.: 1
Mult.: 1

10.5 mm x 38 mm Automotive Fuses 63 A 500 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO13 1038 Bolt-on A 750VDC 30A Copper alloy, tin-plated Terminal 220In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 30 A 750 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO13 1038 Bolt-on A 750VDC 50A Copper alloy, tin-plated Terminal 218In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 50 A 750 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO13 1038 Bolt-on A 750VDC 60A Copper alloy, tin-plated Terminal 239In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 60 A 750 VDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO15 1038 Bolt-on A 1000VDC 30A Copper alloy, tin-plated Terminal 156In Stock
Min.: 1
Mult.: 1

10.3 mm x 40.2 mm Automotive Fuses 30 A 1 kVDC 20 kA Bolt Down Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO16 1038 PCB 500VDC 50A Copper alloy, tin-plated Terminal 220In Stock
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 50 A 500 VDC 20 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO
Schurter Automotive Fuses ADO16 1038 PCB 500VDC 63A Copper alloy, tin-plated Terminal 116In Stock
1.080Expected 04/02/2027
Min.: 1
Mult.: 1

10.4 mm x 39.3 mm Automotive Fuses 63 A 500 VDC 20 kA Through Hole Radial Blade Fast Blow - 40 C + 125 C ADO