Chip Surface Mount Fuses

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 3.321In Stock
Min.: 1
Mult.: 1
: 3.000

3216LV Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 345 mOhms
Eaton Electronics Surface Mount Fuses 32V .5A Fast Acting 8.399In Stock
Min.: 1
Mult.: 1
: 5.000

0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.025 Ohms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 2.328In Stock
Min.: 1
Mult.: 1
: 5.000

0603FA Surface Mount Fuses Fast Blow 250 mA 32 VAC 50 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Eaton Electronics Surface Mount Fuses 32V 2.5A Fast Acting 9.920In Stock
Min.: 1
Mult.: 1
: 5.000

0603FA Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 25 A 24 VDC 250 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.4 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse 5.504In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 4.5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 3.688In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics Surface Mount Fuses 32V 4A Fast Acting 9.429In Stock
Min.: 1
Mult.: 1
: 5.000

0603FA Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse 5.624In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 540 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 1.791In Stock
Min.: 1
Mult.: 1
: 3.000

3216LV Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 2.523In Stock
Min.: 1
Mult.: 1
: 3.000

3216LV Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 24VAC ISA FAST Acting 3216FF 940In Stock
3.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.1 mOhms
Eaton Electronics Surface Mount Fuses 24VAC 20A Fast Acting 3216FF 6.041In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 20 A 32 VAC 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 1.598In Stock
3.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics Surface Mount Fuses 32V 1A Fast Acting 3.427In Stock
Min.: 1
Mult.: 1
: 5.000

0603FA Surface Mount Fuses Fast Blow 0.041666667 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
Eaton Electronics Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse 3.124In Stock
Min.: 1
Mult.: 1
: 5.000

0603FA Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Eaton Electronics Surface Mount Fuses 32V 3A Fast Acting 6.010In Stock
Min.: 1
Mult.: 1
: 5.000

0603FA Surface Mount Fuses Fast Blow 0.125 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse 8.346In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 0.041666667 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 219 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse 5.699In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 119 mOhms
Eaton Electronics Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse 4.852In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 2 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 66 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse 14.923In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 3 A 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 36 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 2.783In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse 5.218In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse 6.740In Stock
9.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 0.208333333 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 14 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .5A Fast Acting Chip Fuse 4.090In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 980 mOhms