SinglFuse Surface Mount Fuses

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 10A 250V FAST ACTING 9.937In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 10 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.7 mOhms
Bourns Surface Mount Fuses 20A 250V FAST ACTING 9.712In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 3 mOhms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9.839In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Bourns Surface Mount Fuses 2A Fast Acting 0603 SinglFuse 19.056In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21.375In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 1A 63V FAST ACTING 13.859In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206FP Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 145.5 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 15.472In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 163.5 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0402 SinglFuse 13.125In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19.369In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603FP Surface Mount Fuses Fast Blow 3.15 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 20.547In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 1206 SinglFuse 17.492In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses .8A 63V FAST ACTING 17.379In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206FP Surface Mount Fuses Fast Blow 800 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 211 mOhms
Bourns Surface Mount Fuses 0.315A Fast Acting 0402 Singlfuse 6.974In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402F Surface Mount Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 690 mOhms
Bourns Surface Mount Fuses 0.75A Fast Acting 0402 SinglFuse 16.715In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402F Surface Mount Fuses Fast Blow 750 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 110 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 17.977In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402F Surface Mount Fuses Fast Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 40 C + 105 C Reel, Cut Tape, MouseReel 51 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0402 SinglFuse 15.061In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402F Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 1.5A 63V FAST ACTING 26.038In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206FP Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses .5A 63V TIME DELAY 7.894In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 738.5 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 19.711In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402FP Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 380 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0402 SinglFuse 15.782In Stock
Min.: 1
Mult.: 1
: 10.000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 1.5 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 35 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12.823In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 1.25A 63V TIME DELAY 15.670In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 100 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 21.753In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 15.687In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 1.6A 32V TIME DELAY 18.045In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 40 mOhms