PTC Resettable Fuse Resettable Fuses - PPTC

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 15.749In Stock
Min.: 1
Mult.: 1
: 6.000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/30V 10.985In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 50 mA 30 V 150 mA 40 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.16A/30V 10.576In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 160 mA 48 V 370 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.25A/30V 14.544In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 250 mA 30 V 500 mA 60 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.35A/24V 14.103In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 350 mA 24 V 750 mA 80 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/24V 12.089In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 500 mA 24 V 1 A 80 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.25A/8V 12.002In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 1.25 A 8 V 2.5 A 100 A 150 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V 12.042In Stock
Min.: 1
Mult.: 1
: 3.000

MF-SMHT PCB Mount SMD/SMT 3 A 16 V 6 A 100 A 83 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/30V 1.821In Stock
12.000Expected 14/07/2026
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 100 mA 30 V 250 mA 40 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/60V 3.399In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 100 mA 60 V 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.12A/48V 4.028In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 120 mA 48 V 290 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.25A/24V 5.440In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 250 mA 24 V 500 mA 80 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.35A/30V 9.240In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 350 mA 30 V 750 mA 60 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/16V 6.564In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 500 mA 16 V 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/8V 6.267In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 500 mA 8 V 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/13.2V 5.370In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 750 mA 13.2 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/16V 3.088In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 750 mA 16 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/8V 6.272In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 750 mA 8 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 16V SMD 1206 3.174In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 1.1 A 16 V 2.2 A 100 A 230 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.1A/6V 10.997In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 1.1 A 6 V 2.2 A 100 A 240 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.5A/6V 5.731In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 1.5 A 6 V 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 24V SMD 0805 10.744In Stock
Min.: 1
Mult.: 1
: 3.000

MF-PSMF PCB Mount SMD/SMT 100 mA 24 VDC 300 mA 80 A 7.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/60V 879In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel