Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2.544
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 4.991In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 LL 1A 24.043In Stock
Min.: 1
Mult.: 1
: 1.000

383 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 65 C + 125 C 62.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/500VDC 2.984In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 10 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 7.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 12A 350V 7.692In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 10.127In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 7.668In Stock
Min.: 1
Mult.: 1
: 1.000

MRT PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial MICRO - 55 C + 125 C 8 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A, 600VAC/600VDC 930In Stock
Min.: 1
Mult.: 1

0ADA 1.6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/600VDC 1.806In Stock
Min.: 1
Mult.: 1

0ADA 10 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 15A, 600VAC/500VDC 1.953In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 15 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 4.3 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 8.162In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A 600VAC/600VDC 917In Stock
Min.: 1
Mult.: 1

0ADA 8 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole 500mA 350V 8.250In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 500 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 260 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 15A 350V 8.858In Stock
Min.: 1
Mult.: 1
: 1.000

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 4A, 600VAC/600VDC 1.306In Stock
Min.: 1
Mult.: 1

0ADA 4 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 2A 1000VAC/VDC 924In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 2 A 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 150 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting 1.080In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA 250 VAC Fast Blow Cylindrical Leaded 35 A Clip 5 mm x 20 mm - 55 C + 125 C 15.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A 4.164In Stock
Min.: 1
Mult.: 1
: 5.000

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 4A Slo-Blo 7.098In Stock
Min.: 1
Mult.: 1
: 4.000

473 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 20 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 4A 7.805In Stock
Min.: 1
Mult.: 1
: 1.400

369 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .080A TR5 4.242In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 5.85 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2A TE5 2.611In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A Radial TE5 - 40 C + 85 C 29.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5 5.753In Stock
Min.: 1
Mult.: 1
: 1.400

392 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 40 A Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .125A PICO II FA 3.252In Stock
Min.: 1
Mult.: 1
: 5.000

251 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II 1.7 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .25A 9.239In Stock
Min.: 1
Mult.: 1
: 5.000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 665 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II 5.710In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 1.5 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 63.5 mOhms Bulk