Littelfuse Fuses with Leads - Through Hole

Results: 1.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2.5A TE5 4.122In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 24 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A IEC TL TE5 5.500In Stock
Min.: 1
Mult.: 1
Reel: 1.400

392 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 4A TE7 1.565In Stock
Min.: 1
Mult.: 1

807 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 4A 1.626In Stock
Min.: 1
Mult.: 1

477 4 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .050A TR5 1.891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

374 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 12.5 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II Fast Acting 1.201In Stock
Min.: 1
Mult.: 1
Reel: 2.000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 4A PICO II 867In Stock
Min.: 1
Mult.: 1
Reel: 3.000

263 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 19.3 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 250V 3.5A PICO II 943In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 3.5 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 24.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .63A 2.844In Stock
Min.: 1
Mult.: 1
Reel: 5.000

251 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 205 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole PRTCTR 125V FA RoHS AMMO 2A 228In Stock
1.000Expected 08/06/2026
Min.: 1
Mult.: 1

491 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A PICO UL913 6In Stock
Min.: 1
Mult.: 1

259-UL913 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Radial PICO - 55 C + 90 C 302 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.6A 768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

251 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II 70 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 4A PICO II Fast Acting 1.711In Stock
Min.: 1
Mult.: 1
Reel: 2.000

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO - 55 C + 125 C 20.400001 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3.5A 2.293In Stock
Min.: 1
Mult.: 1
Reel: 5.000

251 PCB Mount Fuses 3.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 24 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 277V .2A PICO UL913 83In Stock
Min.: 1
Mult.: 1

Specialty Fuses 200 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial - 55 C + 125 C 2.64 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II FA 2.348In Stock
Min.: 1
Mult.: 1
Reel: 5.000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 25A 500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

275 Hi-Rel Fuses 25 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 35.999998 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Slo-Blo 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 52 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 4A FM10A Mil 389In Stock
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 20.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .800A TR5 938In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 8A IEC TL TR5 LL AMMO 1.196In Stock
Min.: 1
Mult.: 1
Reel: 1.000

382 PCB Mount Fuses 8 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 5.89 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .100A TE5 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 100 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 3.84 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .125A 0 2.351In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 125 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 900 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 3.15A 1.154In Stock
Min.: 1
Mult.: 1
Reel: 1.400

400 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 16.65 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .200A TR5 1.873In Stock
Min.: 1
Mult.: 1
Reel: 1.000

373 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 3.226 Ohms Ammo Pack