Tube Fuses with Leads - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V .75A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
202 PCB Mount Fuses 750 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial FLAT-PAK - 55 C + 125 C 166 mOhms Tube
Littelfuse Fuses with Leads - Through Hole 250V 1A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
202 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial FLAT-PAK - 55 C + 125 C 119 mOhms Tube
Littelfuse Fuses with Leads - Through Hole 250V 3A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
202 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial FLAT-PAK - 55 C + 125 C 32.7 mOhms Tube
Littelfuse Fuses with Leads - Through Hole 250V 1.5A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
202 PCB Mount Fuses 1.5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial FLAT-PAK - 55 C + 125 C 70.1 mOhms Tube