Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.173
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 200A 125VDC 14kA for high-fault DC protection 104In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 200 A 125 VDC 3 kA@125 VDC, 14 kA@80 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel 250 uOhms

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 88.825In Stock
Min.: 1
Mult.: 1
: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 5A, 500Vdc 1.709In Stock
Min.: 1
Mult.: 1
: 1.000

0ACJ Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 500 VDC 100 A, 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17.837In Stock
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 32.181In Stock
Min.: 1
Mult.: 1
: 3.000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Bourns Surface Mount Fuses 15A 250V FAST ACTING 10.255In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Bourns Surface Mount Fuses 20A 250V FAST ACTING 9.973In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 3 mOhms
Littelfuse Surface Mount Fuses 32V 0402 5A V/FA HALIDE FREE 26.299In Stock
20.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 10.000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Bourns Surface Mount Fuses 10A 250V FAST ACTING 10.666In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 10 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19.058In Stock
Min.: 1
Mult.: 1
: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9.947In Stock
Min.: 1
Mult.: 1
: 2.500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 28.204In Stock
Min.: 1
Mult.: 1
: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4.320In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 6A, 400Vdc 516In Stock
Min.: 1
Mult.: 1
: 1.000

0ACJ Surface Mount Ceramic Fuses Fast Blow 6 A 350 VAC 400 VDC 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 16.3 mOhms
Bel Fuse Surface Mount Fuses 3939 Surface Mt Fuse 3.15A 3.120In Stock
Min.: 1
Mult.: 1
: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 315mA Tape and Reel (10000 pcs.) 7.404In Stock
Min.: 1
Mult.: 1
: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 1 Ohms
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 21.877In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 15.848In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 1.6A 32V TIME DELAY 18.045In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 6A 50V TIME DELAY 13.412In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A Auto 4.306In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SPA Surface Mount Fuses 5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 15A Auto 7.076In Stock
Min.: 1
Mult.: 1
: 5.000

SF-1206SA Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 15.190In Stock
Min.: 1
Mult.: 1
: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 1.6A 2.273In Stock
Min.: 1
Mult.: 1
: 1.500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 350 VAC 125 VDC 100 A, 2 kA 4818 - 55 C + 125 C Reel, Cut Tape 65 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 250mA Tape and Reel (10000 pcs.) 8.600In Stock
Min.: 1
Mult.: 1
: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 250 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 Ohms