Eaton Electronics Surface Mount Fuses

Results: 399
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 6A 606In Stock
Min.: 1
Mult.: 1
: 1.000

1350HV Surface Mount Fuses Fast Blow 6 A 350 VAC 400 VDC 200 A - 40 C + 125 C Reel, Cut Tape, MouseReel 16.3 mOhms
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 90A 2.728In Stock
Min.: 1
Mult.: 1
: 1.000

2822H Surface Mount Fuses Medium / Normal Blow 90 A 72 VDC 500 A, 1 kA Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 3.254In Stock
Min.: 1
Mult.: 1
: 3.000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 3A FA SMD Brick 7.692In Stock
Min.: 1
Mult.: 1
: 5.000

CB61F Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms

Eaton Electronics Surface Mount Fuses CC12M VRM FUSE SERIE 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

CC12M Specialty Fuses 15 A Reel, Cut Tape
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 4.000In Stock
Min.: 1
Mult.: 1
: 5.000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 1A 350V FAST ACTING 1.579In Stock
Min.: 1
Mult.: 1
: 1.000

1145HV Surface Mount Fuses Fast Blow 1 A 350 VAC 350 VDC, 500 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 5 A 5.252In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 4.589In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 25 A 24 VDC 250 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.4 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse 5.504In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 4.5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 32VAC 6.3A Time Delay 3216TDF 2.168In Stock
Min.: 1
Mult.: 1
: 2.500

3216TD Surface Mount Fuses Time Delay / Slow Blow 6.3 A 32 VAC 32 VDC 35 A, 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 3.919In Stock
Min.: 1
Mult.: 1
: 5.000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2 A 5.844In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 3.15 A 2.888In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1.25 A 5.884In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 4 A 5.821In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 5 A 4.498In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 14.5 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 3.321In Stock
Min.: 1
Mult.: 1
: 3.000

3216LV Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 345 mOhms
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 50A 994In Stock
Min.: 1
Mult.: 1
: 1.000

2822H Surface Mount Fuses Medium / Normal Blow 50 A 72 VDC 1 kA, 1 kA Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 63VAC 7.0A Time Delay 3216TDF 2.149In Stock
Min.: 1
Mult.: 1
: 2.500

3216TD Surface Mount Fuses Time Delay / Slow Blow 0.291666667 32 VAC 32 VDC 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses 40A 63V FAST ACTING 6.339In Stock
Min.: 1
Mult.: 1
: 1.000

CB61F Surface Mount Fuses Fast Blow 40 A 63 VDC 500 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 900 uOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 800 mA 2.784In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 800 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 3.082In Stock
Min.: 1
Mult.: 1
: 3.000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics Surface Mount Fuses 32V 4A Fast Acting 9.429In Stock
Min.: 1
Mult.: 1
: 5.000

0603FA Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms