Littelfuse NANO2 Surface Mount Fuses

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.8A .1355ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 1.6 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 2.5A .0286ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 3.5A .02ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 6.3A .0096ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 3.15A .0215ohms 453 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

453 Surface Mount Ceramic Fuses Fast Blow 3.15 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 10A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

454 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 6.3A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

454 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 30A Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

456 Surface Mount Fuses Fast Blow 30 A 72 VDC 100 A at 125 VAC, 300 A at 65 VAC, 1 kA at 32 VDC, 500 A at 72 VDC NANO - 55 C + 125 C Reel 1.32 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0112ohms 476 NANO2
1.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A at 125 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

476 Surface Mount Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel 82.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 12A .006ohms 476 NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

476 Surface Mount Fuses Fast Blow 12 A 125 VAC 125 VDC 100 A at 125 VAC NANO2 - 55 C + 125 C Reel 6 mOhms