Littelfuse NANO2 Surface Mount Fuses

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 2.366In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 12A .006ohms 476 NANO2 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Littelfuse Surface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 1.498In Stock
5.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 2.683In Stock
Min.: 1
Mult.: 1
Reel: 1.000
476 Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 2.806In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.3 mOhms
Littelfuse Surface Mount Fuses 350VAC 2.5A .0267ohms 885 NANO2 2.277In Stock
Min.: 1
Mult.: 1
Reel: 1.500

885 Surface Mount Fuses Fast Blow 2.5 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 26.7 mOhms
Littelfuse Surface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 1.016In Stock
Min.: 1
Mult.: 1
Reel: 1.500

885 Surface Mount Fuses Fast Blow 1.25 A 350 VAC 500 VDC 100 A NANO2 - 40 C + 85 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 2.149In Stock
Min.: 1
Mult.: 1
Reel: 1.500

885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.47ohms 448 NANO2 528In Stock
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.47 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 101In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 1.327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .058ohms 464 NANO2 838In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2 710In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 100 A at 250 VAC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 83 mOhms
Littelfuse Surface Mount Fuses 260C .125A SMF NANO CLIP VFA 284In Stock
Min.: 1
Mult.: 1
Reel: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7059 Ohms
Littelfuse Surface Mount Fuses 260V .750A SMF NANO CLIP SB 134In Stock
1.500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360.2 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP VFA 260C 1A 474In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 1.105In Stock
1.500Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 750 mA 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 275 mOhms
Littelfuse Surface Mount Fuses 280VAC 1A .18ohms 443LC NANO2 443In Stock
3.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 443 NANO2 780In Stock
1.500Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 113In Stock
1.500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.5A .019ohms 443 NANO2 1.148In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.63A .3125ohms 448 NANO2 515In Stock
1.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 312.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .0863ohms 448 NANO2 1.478In Stock
2.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 86.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .03529ohms 448 NANO2 1.533In Stock
1.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.29 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 2.552In Stock
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.31 mOhms