Littelfuse Surface Mount Fuses

Results: 1.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 4A 32V TIME DELAY 3.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 1.612In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Littelfuse Surface Mount Fuses 4A 32V 0603 FAST ACTING 1.485In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438 Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 125V .25A Fast Acting 2.222In Stock
Min.: 1
Mult.: 1
Reel: 2.500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 1.815In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC, 100 A at 125 VDC, 300 A at 32 VDC, 10000 A at 86 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 453 NANO2 1.510In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 1.376In Stock
Min.: 1
Mult.: 1
Reel: 2.500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1.949In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 1.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437A Surface Mount Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 6A 24V TIME DELAY 3.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 4A 250V FAST ACTING 1.703In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 mOhms
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 1.927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 4A AEC-Q200 1.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 9.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .6155ohms 448 NANO2 846In Stock
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 615.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 448 NANO2 1.461In Stock
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 625In Stock
Min.: 1
Mult.: 1
Reel: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses FUSE 65V V/FA NANO2 ROHS 20A 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 400 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.44 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V TIME DELAY 2.522In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1.620In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 1.920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

422A Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 1.485In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse Surface Mount Fuses 63V 1.5 A FA SLIM 3.089In Stock
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 Low Profile 1.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 250V .25A 23In Stock
100Expected 19/03/2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 250 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 880 mOhms