NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 12.149In Stock
Min.: 1
Mult.: 1
: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 25A .00215ohms 463 NANO2 10.852In Stock
Min.: 1
Mult.: 1
: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 25 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms
Littelfuse Surface Mount Fuses 250VAC 30A .00913ohms 463 NANO2 12.038In Stock
7.500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.93 mOhms
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 8.661In Stock
Min.: 1
Mult.: 1
: 1.500

885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
Littelfuse Surface Mount Fuses 260C .125A SMF NANO CLIP VFA 923In Stock
1.500Expected 05/11/2026
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7059 Ohms
Littelfuse Surface Mount Fuses 260V .375A SMF NANO CLIP VFA 960In Stock
3.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2214 Ohms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 1A 2.147In Stock
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 224.5 mOhms
Littelfuse Surface Mount Fuses 260V 2.5A SMF NANO CLIP SB 1.364In Stock
1.500Expected 05/11/2026
Min.: 1
Mult.: 1
: 1.500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 4.060In Stock
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 750 mA 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 275 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 15.401In Stock
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 280VAC 1A .18ohms 443LC NANO2 5.248In Stock
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .052ohms 443 NANO2 9.542In Stock
3.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 280VAC 2A .052ohms 443LC NANO2 2.450In Stock
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 280 VAC 50 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .028ohms 443 NANO2 5.189In Stock
6.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 1.599In Stock
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 443 NANO2 4.238In Stock
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0115ohms 443 NANO2 3.328In Stock
Min.: 1
Mult.: 1
: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 1.205In Stock
8.000On Order
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.56 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 1.474In Stock
8.950On Order
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.94 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2 840In Stock
1.000Expected 18/03/2027
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.67 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 2.896In Stock
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 950 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .03529ohms 448 NANO2 5.862In Stock
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.29 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 1.950In Stock
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 24.45 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 2.308In Stock
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.77 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 448 NANO2 1.707In Stock
Min.: 1
Mult.: 1
: 1.000

448 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms