289 Surface Mount Fuses

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging
Schurter Surface Mount Fuses UMT-H 30A TIME LAG T 250VAC, SMT 930In Stock
3.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 30 A 125 VAC 72 VDC 500 A at 125 VAC, 500 A at 72 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H 30A TIME LAG T 250VAC, SMT 251In Stock
Min.: 1
Mult.: 1

Surface Mount Ceramic Fuses Time Delay / Slow Blow 30 A 250 VAC 72 VDC 100 A 5.3 mm x 16 mm - 55 C + 125 C Bulk