443 Series Surface Mount Fuses

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 2.856In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 280VAC 0.5A .6ohms 443LC NANO2 5.926In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 500 mA 280 VAC 50 A at 280 VAC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 280VAC 2A .052ohms 443LC NANO2 2.818In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 280 VAC 50 A at 280 VAC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 3.031In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .052ohms 443 NANO2 8.057In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 2.021In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 280VAC 4A .016ohms 443LC NANO2 10.671In Stock
9.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 1.105In Stock
1.500Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 750 mA 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 275 mOhms
Littelfuse Surface Mount Fuses 280VAC 1A .18ohms 443LC NANO2 443In Stock
3.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 443 NANO2 775In Stock
1.500Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 113In Stock
1.500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.5A .019ohms 443 NANO2 1.148In Stock
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .6ohms 443 NANO2
3.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 280VAC 1.5A .1ohms 443LC NANO2
6.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0115ohms 443 NANO2
4.290On Order
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 280VAC 0.75A .275ohms 443LC NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 750 mA 280 VAC 50 A at 280 VAC - 55 C + 125 C Reel 275 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .028ohms 443 NANO2
2.925Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .035ohms 443 NANO2 Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 280VAC 2.5A .035ohms 443LC NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel 35 mOhms
Littelfuse Surface Mount Fuses 280VAC 3.5A .019ohms 443LC NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

443 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel 19 mOhms