C1T Series Surface Mount Fuses

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1.5A 53.997In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 190 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2A 30.456In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2.5A 20.953In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3A 21.792In Stock
25.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3.5A 40.885In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 4A 21.859In Stock
25.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 5A 61.981In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 750mA 10.710In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 780 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Slow Blow 1206 size, 6A 8.069In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Fuses Time Delay / Slow Blow 6 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Slow Blow 1206 size, 7A 6.922In Stock
9.840Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Fuses Time Delay / Slow Blow 7 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Slow Blow 1206 size, 8A 641In Stock
8.650Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Fuses Time Delay / Slow Blow 8 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1A 1In Stock
25.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1.25A 6.758In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1T Reel, Cut Tape, MouseReel