SF-1206HH-R Series Surface Mount Fuses

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 1206 high-current met-foil. 12A 11.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 12 A 50 VAC 50 VDC 100 A at 50 VAC, 100 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 10A 9.361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 50 VAC 50 VDC 100 A at 50 VAC, 100 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 4 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 20A 10.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 50 VAC 50 VDC 100 A at 50 VAC, 100 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.15 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 25A 9.567In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 25 A 50 VAC 50 VDC 200 A at 50 VAC, 200 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.3 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 30A 10.078In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 50 VAC 50 VDC 200 A at 50 VAC, 200 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 8A 11.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 8 A 50 VAC 50 VDC 100 A at 50 VAC, 100 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 4.5 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 15A 2.020In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SF-1206HH-R Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 50 VAC 50 VDC 100 A at 50 VAC, 100 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.6 mOhms