0.8 mm Surface Mount Fuses

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19.479In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603FP Surface Mount Fuses Fast Blow 3.15 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 21.803In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 15.766In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 1.6A 32V TIME DELAY 18.045In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 6A 50V TIME DELAY 13.408In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 2A Fast Acting 0603 SinglFuse 19.061In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603F Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21.375In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 0.8A Slow Blow 0603 SinglFuse 16.345In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 800 mA 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 93 mOhms
Bourns Surface Mount Fuses 2.5A Slow Blow 0603 SinglFuse 17.490In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12.832In Stock
Min.: 1
Mult.: 1
: 5.000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 15.280In Stock
Min.: 1
Mult.: 1
: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 Ohms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING 5.152In Stock
Min.: 1
Mult.: 1
: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 13.202In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 6.020In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 7.630In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30.8 mOhms
Bourns Surface Mount Fuses 3A Slow Blow 0603 SinglFuse 19.793In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses 32V .375A Case 0603 Protector Slim 2.733In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 290 mOhms
Bourns Surface Mount Fuses 3.5A 32V FAST ACTING 18.191In Stock
Min.: 1
Mult.: 1
: 6.000

SF-0603FP-M Surface Mount Fuses Fast Blow 3.5 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 5.819In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses .5A 65V TIME DELAY 7.485In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 827 mOhms
Littelfuse Surface Mount Fuses 32V .250A Case 0603 Protector Slim 4.885In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 545 mOhms
Littelfuse Surface Mount Fuses 32V 4A Case 0603 Protector Slim 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A Case 0603 Protector Slim 5.686In Stock
Min.: 1
Mult.: 1
: 5.000

494 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 41 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 8.343In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0603 SinglFuse 13.361In Stock
Min.: 1
Mult.: 1
: 4.000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms