2.5 mm Surface Mount Fuses

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 8.0A Slow Blow 1206 SinglFuse 7.619In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 8 A 125 VAC 65 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.4 mOhms
Bourns Surface Mount Fuses 12A Slow Blow 1206 SinglFuse 11.368In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 12 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.1 mOhms
Littelfuse Surface Mount Fuses 3.5A 250V FAST ACTING 2.348In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 1.910In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 1206 SinglFuse 5.275In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 6.3A Slow Blow 1206 SinglFuse 9.954In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 6.3 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 1.764In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A, 50 A, 100 A, 300 A, 10 kA 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses .75A 250V FAST ACTING 1.605In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 750 mA 250 VAC 250 VDC 50 A, 50 A, 100 A, 300 A, 10 kA 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 137 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1.617In Stock
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 1.5A 250V FAST ACTING 667In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 1.5 A 250 VAC 250 VDC 50 A, 50 A, 100 A, 300 A, 10 kA 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 58.9 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 1.554In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1.835In Stock
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
KOA Speer Surface Mount Fuses 6.3 Amp AC 125V / DC 125V 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

CCF1F Surface Mount Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 11.4 mOhms
KOA Speer Surface Mount Fuses 8 Amp AC 125V / DC 125V 5In Stock
Min.: 1
Mult.: 1
: 1.000

CCF1F Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9.5 mOhms
KOA Speer Surface Mount Fuses 630mA AC 125V/DC 60V 319In Stock
Min.: 1
Mult.: 1
: 1.000

CCF1N Surface Mount Fuses Fast Blow 630 mA 125 VAC 60 VDC 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 390 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 1A Fast 2410 6.1mm X 2.5mm 2.583In Stock
Min.: 1
Mult.: 1
: 1.000

JC24F Surface Mount Fuses Fast Blow 1 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 111 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 1.25A Fast 2412 6.1mm X 2.5mm 2.857In Stock
Min.: 1
Mult.: 1
: 1.000

JC24F Surface Mount Fuses Fast Blow 1.25 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 78.2 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 2.5A Fast 2417 6.1mm X 2.5mm 2.935In Stock
Min.: 1
Mult.: 1
: 1.000

JC24F Surface Mount Fuses Fast Blow 1.5 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 33.3 mOhms
Littelfuse Surface Mount Fuses 2A 250V FAST ACTING 11.269In Stock
1.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1.000

422A Surface Mount Fuses Fast Blow 2 A 250 VAC 250 VDC 50 A, 50 A, 100 A, 300 A, 10 kA 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 45.3 mOhms
Bourns Surface Mount Fuses 10A Slow Blow 1206 SinglFuse 27.073In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 10 A 125 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Bourns Surface Mount Fuses 15A Slow Blow 1206 SinglFuse 5.895In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 15 A 125 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 3.0A Slow Blow 1206 SinglFuse 5.576In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 3.15A Slow Blow 1206 SinglFuse 5.701In Stock
Min.: 1
Mult.: 1
: 3.500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 3.15 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 425In Stock
Min.: 1
Mult.: 1
: 1.000

422 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses FUSE TFF WIA 86VDC PV 2410 .375A 497In Stock
Min.: 1
Mult.: 1
: 1.000

400PV Surface Mount Ceramic Fuses Medium / Normal Blow 375 mA 86 VAC 86 VDC 10 kA 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 310 mOhms