4.5 mm Surface Mount Fuses

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 1.270In Stock
Min.: 1
Mult.: 1
: 1.500

462 Surface Mount Fuses Time Delay / Slow Blow 630 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 157 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .107ohms 465 NANO2 7.222In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 107 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 465 NANO2 3.491In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2.355In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4.521In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1.344In Stock
Min.: 1
Mult.: 1
: 1.500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 3.15 A 4.819In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 23.6 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 .6 A 3.501In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2.5 A 5.977In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1.25 A 5.884In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 4 A 5.821In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 5 A 4.498In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 14.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 4.589In Stock
Min.: 1
Mult.: 1
: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 80A 1.997In Stock
Min.: 1
Mult.: 1
: 1.000

0ACH Surface Mount Ceramic Fuses Fast Blow 80 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 440 uOhms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 100A 482In Stock
1.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1.000

0ACH Surface Mount Ceramic Fuses Fast Blow 100 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape 290 uOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 1.013In Stock
6.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1.500

456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 60A 250V FAST ACTING 828In Stock
3.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.500

456SDE Surface Mount Fuses Fast Blow 60 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 850 uOhms
Littelfuse Surface Mount Fuses 250VAC 5A .013ohms 465 NANO2 2.677In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 7.079In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 1.609In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 60A 46In Stock
50.000On Order
Min.: 1
Mult.: 1
: 1.000

0ACH Surface Mount Ceramic Fuses Fast Blow 60 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape 600 uOhms
Littelfuse Surface Mount Fuses 40A 250V FAST ACTING 369In Stock
19.500On Order
Min.: 1
Mult.: 1
: 1.500

456SDE Surface Mount Ceramic Fuses Fast Blow 40 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 1.152In Stock
Min.: 1
Mult.: 1
: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2 574In Stock
Min.: 1
Mult.: 1
: 1.500

465 Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 83 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 89In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.500

462 Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 227 mOhms