Bourns Sparctube Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400volts +12 % NO LEADS Non-Stocked
Min.: 6.000
Mult.: 1.000

ST-0400-BXX-STD 500 A 400 V 2 Electrode Axial Failsafe Not Protected 8 mm 5.8 mm - 40 C + 160 C Bulk
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470volts +12 % NO LEADS Non-Stocked
Min.: 6.000
Mult.: 1.000

ST-0470-BXX-STD 500 A 470 V 2 Electrode Axial Failsafe Not Protected 8 mm 5.8 mm - 40 C + 160 C Bulk
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600volts +12 % BENT LEADS Non-Stocked
Min.: 2.500
Mult.: 500
Reel: 500

ST-0600-BXX-STD 750 A 600 V 2 Electrode Axial Failsafe Not Protected 8 mm 5.8 mm - 40 C + 160 C Reel
Bourns Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1000volts +15 % STRAIGHT LEADS Non-Stocked
Min.: 6.000
Mult.: 1.000

ST-1000-AXX-SG 400 A 1 kV 2 Electrode Axial Failsafe Not Protected 8 mm 60 mm - 40 C + 160 C Bulk