Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3.327
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A 16.259In Stock
Min.: 1
Mult.: 1
: 4.000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 60 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 49.560In Stock
Min.: 1
Mult.: 1
: 4.000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 66.616In Stock
Min.: 1
Mult.: 1
: 4.000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8.923In Stock
Min.: 1
Mult.: 1
: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 8.628In Stock
Min.: 1
Mult.: 1
: 4.000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .16A-HD 2A MAX 12.192In Stock
Min.: 1
Mult.: 1
: 4.000

MF-RM PCB Mount Radial 160 mA 240 VAC 370 mA 2 A 7.8 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX 3.849In Stock
Min.: 1
Mult.: 1
: 4.000

MF-RM PCB Mount Radial 400 mA 240 VAC 900 mA 5.5 A 1.9 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V 18.490In Stock
Min.: 1
Mult.: 1
: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX 10.330In Stock
Min.: 1
Mult.: 1
: 3.000

MF-R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED 8.980In Stock
Min.: 1
Mult.: 1

MF-RG PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 6.332In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 20.135In Stock
Min.: 1
Mult.: 1
: 4.000

MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0603 High Temp SMD Polymer PTC 0.16A/12V 22.378In Stock
Min.: 1
Mult.: 1
: 5.000

PCB Mount SMD/SMT 160 mA 12 VDC 800 mA 40 A 6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8.841In Stock
Min.: 1
Mult.: 1
: 6.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12.644In Stock
Min.: 1
Mult.: 1
: 3.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7.452In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V 9.391In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 18.899In Stock
Min.: 1
Mult.: 1
: 4.000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 18.834In Stock
Min.: 1
Mult.: 1
: 3.000

MF-PSMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 16.827In Stock
Min.: 1
Mult.: 1
: 4.000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 10.744In Stock
Min.: 1
Mult.: 1
: 4.000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12.022In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8.286In Stock
Min.: 1
Mult.: 1
: 3.000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8.794In Stock
Min.: 1
Mult.: 1
: 1.000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.342In Stock
Min.: 1
Mult.: 1
: 4.000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack