1101-1001

Transtector
21-1101-1001
1101-1001

Mfr.:

Description:
Connectorised Surge Protectors Data Surge Protector SPD TSJ Indoor 10/100 Base-T Ethernet Shielded RJ45 GDT, TBU, UL 497B

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Connectorised Surge Protectors
Wall Mount
Connector
11 VDC
RJ45
10/100 Base-T Ethernet
- 40 C
+ 85 C
Bag
Brand: Transtector
Capacitance: 4 pF
Height: 55.88 mm
Length: 41.66 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 80.26 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSJ Indoor Data Surge Protectors (SPDs)

Transtector TSJ Indoor Data Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) or Gas Discharge Tube (GDT) technology to protect data lines up to 10GbE in critical equipment while remaining transparent to data throughput. These Transtector indoor-style SPDs provide effective protection against electrical transients generated by lightning and internal switching events. The TSJ Indoor series supports long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.366.165 Rp4.366.165