Thermal Cut-offs

Results: 1.565
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, Self Hold AEC-Q200 15.363In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 90 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 55C, Self Hold AEC-Q200 2.469In Stock
Min.: 1
Mult.: 1

8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, non Self Hold AEC-Q200 4.997In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 82 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
AIRPAX Thermal Cut-offs THERMAL PROTECTOR 161In Stock
1.000Expected 04/08/2026
Min.: 1
Mult.: 1
RP
Bourns Thermal Cut-offs TCO, High Current, SMD, 135C, Self Hold AEC-Q200 3.814In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 135 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, Self Hold AEC-Q200 3.194In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold AEC-Q200 2.844In Stock
Min.: 1
Mult.: 1

8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, non Self Hold AEC-Q200 3.752In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 55 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, Self Hold AEC-Q200 3.761In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3.108In Stock
Min.: 1
Mult.: 1

+ 90 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 7.547In Stock
Min.: 1
Mult.: 1

12 A + 77 C +/- 5 C + 77 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs HC TCO 77C BL-51 25.838In Stock
Min.: 1
Mult.: 1
: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Reinforced Cover SMD HC TCO 4.529In Stock
Min.: 1
Mult.: 1
: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4.447In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C + 72 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs HC TCO 82C BL-51 8.485In Stock
Min.: 1
Mult.: 1
: 5.000

+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3.142In Stock
Min.: 1
Mult.: 1

+ 77 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 2.486In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C 28 VDC/5 A/100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs 77C Low Profile SMD HC TCO 9.540In Stock
Min.: 1
Mult.: 1
: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3.041In Stock
Min.: 1
Mult.: 1

25 A + 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs HC TCO 85C BL-51 9.798In Stock
Min.: 1
Mult.: 1
: 5.000

+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Low Profile SMD HC TCO 4.983In Stock
Min.: 1
Mult.: 1
: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, Self Hold AEC-Q200 254In Stock
4.000Expected 07/08/2026
Min.: 1
Mult.: 1
: 4.000

8 A + 72 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold AEC-Q200 2.945In Stock
Min.: 1
Mult.: 1

8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, Self Hold AEC-Q200 3.969In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, Self Hold AEC-Q200 3.830In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 77 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel