Bourns NR-C Series Thermal Cut-offs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Series Packaging
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4.447In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C + 72 C 28 VDC / 12 A, 100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs Trip Temp 85c 5c TOL 395In Stock
Min.: 1
Mult.: 1

12 A + 85 C +/- 5 C + 85 C 28 VDC / 12 A, 100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs Trip Temp 77c 5c TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

12 A + 77 C +/- 5 C + 77 C 28 VDC / 12 A, 100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs Trip Temp 82c 5c TOL Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000

12 A + 82 C +/- 5 C 28 VDC / 12 A, 100 cycles 2 VDC 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk