Reel Thermal Cut-offs

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, Self Hold AEC-Q200 15.204In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 90 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, Self Hold AEC-Q200 3.499In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 72 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, non Self Hold AEC-Q200 4.997In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 82 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, Self Hold AEC-Q200 2.934In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, Self Hold AEC-Q200 3.758In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 85C BL-51 8.996In Stock
Min.: 1
Mult.: 1
: 5.000

+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Low Profile SMD HC TCO 4.913In Stock
Min.: 1
Mult.: 1
: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 82C Low Profile SMD HC TCO 6.516In Stock
Min.: 1
Mult.: 1
: 5.000

+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 77C BL-51 23.117In Stock
Min.: 1
Mult.: 1
: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Reinforced Cover SMD HC TCO 4.469In Stock
Min.: 1
Mult.: 1
: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 82C BL-51 8.360In Stock
Min.: 1
Mult.: 1
: 5.000

+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 77C Low Profile SMD HC TCO 9.540In Stock
Min.: 1
Mult.: 1
: 5.000

+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, Self Hold AEC-Q200 3.830In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 77 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, Self Hold AEC-Q200 3.969In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1206, 12V/3.5A 3.206In Stock
Min.: 1
Mult.: 1
: 3.500

+ 75 C +/- 15 C + 75 C 12 V 22 mOhms 3.5 A 3.5 mm 1.8 mm 1.1 mm UL, cUL, TUV P-TCO-N Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 135C, Self Hold AEC-Q200 3.814In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 135 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, non Self Hold AEC-Q200 3.639In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 150 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 150C, non Self Hold AEC-Q200 2.910In Stock
Min.: 1
Mult.: 1
: 3.000

8 A + 150 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Reel, Cut Tape
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, non Self Hold AEC-Q200 2.677In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 55 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, non Self Hold AEC-Q200 3.270In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 85 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, non Self Hold AEC-Q200 1.507In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 90 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, Self Hold AEC-Q200 7.349In Stock
Min.: 1
Mult.: 1
: 4.000

8 A + 150 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, 52 Volt, SMD, 72C, Self Hold 4.898In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape
Bourns Thermal Cut-offs TCO, High Current, High Voltage, SMD, 77C, Self Hold 4.960In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape
Bourns Thermal Cut-offs TCO, High Current, High Voltage, SMD, 85C, Self Hold 3.323In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape