Multifuse Resettable Fuses - PPTC

Results: 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V 13.410In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7.590In Stock
Min.: 1
Mult.: 1
: 6.000

MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7.888In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 11.279In Stock
Min.: 1
Mult.: 1
: 3.000

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 13.702In Stock
Min.: 1
Mult.: 1
: 4.000

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 14.614In Stock
Min.: 1
Mult.: 1
: 6.000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11.291In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 12.613In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 7.348In Stock
Min.: 1
Mult.: 1
: 3.000

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8.441In Stock
Min.: 1
Mult.: 1
: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8.841In Stock
Min.: 1
Mult.: 1
: 6.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12.644In Stock
Min.: 1
Mult.: 1
: 3.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7.452In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V 8.871In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 18.899In Stock
Min.: 1
Mult.: 1
: 4.000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 18.729In Stock
Min.: 1
Mult.: 1
: 3.000

MF-PSMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 16.531In Stock
Min.: 1
Mult.: 1
: 4.000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 10.404In Stock
Min.: 1
Mult.: 1
: 4.000

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12.022In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8.286In Stock
Min.: 1
Mult.: 1
: 3.000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8.792In Stock
Min.: 1
Mult.: 1
: 1.000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.312In Stock
Min.: 1
Mult.: 1
: 4.000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED 6.464In Stock
Min.: 1
Mult.: 1
: 3.000

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 12.630In Stock
Min.: 1
Mult.: 1
: 3.000

MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 7.826In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel