STMicroelectronics Snubberless Triacs

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 16 Amp 800 Volt 2.973In Stock
Min.: 1
Mult.: 1

BTA16 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 600 Volt 4.456In Stock
Min.: 1
Mult.: 1

BTA20 210 A 600 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 10.690In Stock
4.000On Order
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 AMP 800 VOLT 3.547In Stock
Min.: 1
Mult.: 1

BTA24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 3.482In Stock
Min.: 1
Mult.: 1

BTA26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 1.180In Stock
Min.: 1
Mult.: 1

BTA26 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 1.571In Stock
Min.: 1
Mult.: 1

BTA26 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 4.734In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 13.004In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 10.616In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 3.400In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 18 A Snubberless logic standard TRI 4.139In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1635 16 A 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 3.457In Stock
Min.: 1
Mult.: 1

T1635T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 45 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 20A Snubberless 600V 35mA 9.657In Stock
Min.: 1
Mult.: 1
T2035H 20 A 210 A 600 V 6.2 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 20A 800V 150°C D²PAK Snubberless T-Series Triac 3.345In Stock
Min.: 1
Mult.: 1

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs Hi temp 20A Triacs 4.998In Stock
Min.: 1
Mult.: 1

H-Series 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25A Std Snuberless Traics 1.406In Stock
Min.: 1
Mult.: 1

T25 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac 1.582In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T25 25 A 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2.049In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T2550-12G 25 A 252 A 1.2 kV 10 uA 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 25 A , 1200 V , Snubberless in TO-220AB Ins. Triac 1.845In Stock
Min.: 1
Mult.: 1

T2550-12I 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 1.593In Stock
Min.: 1
Mult.: 1

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 3.531In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 2.186In Stock
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 8A TRIACS 4.437In Stock
Min.: 1
Mult.: 1

T810 80 A 600 V 5 uA 1.5 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8A TRIACS 7.529In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T810 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel